Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85003-0567
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
DIN 41612
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords:
850030567
This product is discontinued, but still in stock
IN STOCK:
216
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$3.33
$83.250
250
$2.67
$667.500
500
$2.55
$1,275.000
1,000
$2.35
$2,350.000
2,500
$2.16
$5,400.000
5,000
$2.02
$10,100.000
7,500
$1.99
$14,925.000
10,000
+
$1.96
$19,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
85042-1304
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tray
5650963-4
ASSY,RECEPTACLE,EUROCARD,TYPE
SL-132-G-11
Receptacle, 2.54Mm, Tht Vert, 32Way Rohs Compliant: Yes |Samtec SL-132-G-11
64568001
Guide Rail - Standard Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate -...