Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85048-0361
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
CARTON
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Carton
Search Keywords:
850480361
This product is discontinued, but still in stock
IN STOCK:
407
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.14
$20.700
50
$3.70
$185.000
100
$3.67
$367.000
250
$3.50
$875.000
500
$3.33
$1,665.000
1,000
$3.30
$3,300.000
2,500
$3.27
$8,175.000
5,000
+
$3.23
$16,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1586041-8
8P VAL-U-LOK R/A HDR V2
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
PC792A-1C-C1-24S-RN-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 24VDC@1.6W - Internal Resistor - Sealed - P...
FCE17E09SM210
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port