Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85050-0000
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
BAG
Type:
DIN 41612
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 F 32 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords:
850500000
IN STOCK:
3,501
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$1.94
$19.400
100
$1.60
$160.000
250
$1.53
$382.500
500
$1.49
$745.000
1,000
$1.40
$1,400.000
2,500
$1.30
$3,250.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
DOWNLOADS