85543-5002
Molex / WaldomConn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Embossed T/R Cat 5e
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85543-5002
RoHS:
Yes
ECCN:
EAR99
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Embossed T/R Cat 5e
Search Keywords:
855435002
This product is discontinued, but still in stock
IN STOCK:
94
Can Ship immediately
You may purchase in-stock quantity up to 94
Minimum Order:
140
Available in less than min:
94
Multiple:
140
Quantity
Unit Price
Ext. Price
1
$1.694
$1.694
140
$1.540
$215.600
560
$1.480
$828.800
1,120
$1.420
$1,590.400
3,080
$1.370
$4,219.600
8,120
+
$1.310
$10,637.200
DOWNLOADS