Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85999-3255
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Dust Cover
Dimension:
15 x 19 x 12 mm
Operating Temperature:
-40 to 80 °C
Connector Accessories Dust Cover Bag
Search Keywords:
859993255
IN STOCK:
7,378
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
65
$1.39
$90.350
400
$1.13
$452.000
750
$1.11
$832.500
1,600
$1.08
$1,728.000
10,000
+
$1.07
$10,700.000
Product Guides