Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87439-1200
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.5/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 12 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
Search Keywords:
874391200
IN STOCK:
119,978
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1867
$0.1867
400
$0.1697
$67.8800
2,000
$0.1547
$309.4000
4,000
$0.1532
$612.8000
8,000
$0.1516
$1,212.8000
12,000
$0.1501
$1,801.2000
25,000
+
$0.1486
$3,715.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SDR0503-102KL
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 110mA 11.5Ohm DCR Automotive T/R
501189-3010
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
HIX-1/4-4-BLK
Heat Shrink Tubing - 1/4 in. - 0.025 in. - 2:1 - -55 to +135 C - Polyolefin - 4ft Length -...
ROF-78E5.0-0.5SMD-R
Module DC-DC 12V/24VIN 1-OUT 5V 0.5A 4-Pin SMD Module T/R
A-MCSP-80010
Ethernet Patch Cable - Cat5e - Grey - 1.0m