help desk software

87439-1300-P

Molex / Waldom

87439-1300 - Packaged 10 per bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87439-1300-P
RoHS:
Yes
COO:
US
Supplier Standard Pack:
34227
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
13
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.5/Contact A
Operating Temperature:
-55 to 105 °C
87439-1300 - Packaged 10 per bag
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
334
Factory Lead-Time
8 Weeks
DOWNLOADS