help desk software

87568-1263

Molex / Waldom

Conn IDC Connector RCP 12 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87568-1263
RoHS:
Yes
HTS:
8536694051
COO:
SG
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
1 mm
Number of Contacts:
12
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-20 to 85 °C
Conn IDC Connector RCP 12 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords:
875681263
IN STOCK: 575
Can Ship immediately
Minimum Order:
45
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.45
$65.250
250
$1.43
$357.500
500
$1.41
$705.000
950
$1.40
$1,330.000
2,380
$1.38
$3,284.400
2,500
$1.37
$3,425.000
5,000 +
$1.36
$6,800.000
DOWNLOADS