help desk software
DATA SHEET

87568-1694

Molex / Waldom

Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87568-1694
RoHS:
Yes
HTS:
8536694051
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
1 mm
Number of Contacts:
16
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-20 to 85 °C
Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Search Keywords:
875681694
IN STOCK: 191
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.48
$74.400
490
$2.35
$1,151.500
980
$2.21
$2,165.800
1,960
$2.10
$4,116.000
2,500
$1.92
$4,800.000
5,000
$1.73
$8,650.000
10,000 +
$1.66
$16,600.000
Tools/3D Models
Product Guides