help desk software

87678-0001

Molex / Waldom

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87678-0001
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Type:
SATA
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
15Power/7Signal
Maximum Voltage Rating:
30 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
Search Keywords:
876780001
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
87678-1001
87678-1001
VIEW PRODUCT
DOWNLOADS