help desk software

87715-9105

Molex / Waldom

Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87715-9105
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
2 mm
Number of Contacts:
64
Operating Temperature:
-55 to 85 °C
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords:
877159105
IN STOCK: 0
Minimum Order:
35
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$1.89
$66.150
200
$1.73
$346.000
400
$1.70
$680.000
800
$1.67
$1,336.000
1,680
$1.63
$2,738.400
2,500
$1.48
$3,700.000
5,000 +
$1.40
$7,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS