87715-9205
Molex / WaldomConn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87715-9205
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
2 mm
Number of Contacts:
98
Operating Temperature:
-55 to 85 °C
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords:
877159205
IN STOCK:
147
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$3.11
$77.750
150
$3.06
$459.000
250
$3.00
$750.000
450
$2.94
$1,323.000
1,260
$2.89
$3,641.400
2,500
$2.62
$6,550.000
5,000
+
$2.40
$12,000.000
DOWNLOADS