87758-3016
Molex / WaldomConn Unshrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87758-3016
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
30
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray
Search Keywords:
877583016
IN STOCK:
4,516
Ships today, if you order in
Minimum Order:
45
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1.861
$1.861
45
$1.692
$76.140
375
$1.667
$625.125
750
$1.650
$1,237.500
1,500
$1.634
$2,451.000
2,500
$1.600
$4,000.000
5,000
$1.584
$7,920.000
10,000
+
$1.568
$15,680.000
Product Guides