help desk software
DATA SHEET

87759-2650

Molex / Waldom

Conn Unshrouded Header HDR 26 POS 2mm Solder ST SMD Milli-Grid™ Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87759-2650
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
26
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 26 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords:
877592650
IN STOCK: 1,388
Ships today, if you order in
Minimum Order:
60
Multiple:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$2.82
$169.200
260
$2.69
$699.400
500
$2.45
$1,225.000
1,000
$2.21
$2,210.000
2,500
$1.87
$4,675.000
5,000
$1.65
$8,250.000
7,500 +
$1.63
$12,225.000
Tools/3D Models
Product Guides