help desk software
DATA SHEET

87779-1001

Molex / Waldom

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87779-1001
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
SATA
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
15Power/7Signal
Maximum Voltage Rating:
30 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 105 °C
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
Search Keywords:
877791001
IN STOCK: 14,483
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.90
$72.500
150
$2.58
$387.000
250
$2.50
$625.000
500
$2.47
$1,235.000
2,880
$2.43
$6,998.400
5,000
$2.41
$12,050.000
10,000 +
$2.39
$23,900.000
Tools/3D Models
Product Guides