Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87782-3003
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Mini DIMM Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.6 mm
Number of Contacts:
244
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Search Keywords:
877823003
IN STOCK:
1,012
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$15.80
$79.000
22
$15.51
$341.220
43
$15.21
$654.030
85
$14.92
$1,268.200
450
$14.64
$6,588.000
500
$13.31
$6,655.000
1,000
+
$12.09
$12,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284041-2
TERMINAL BLOCK VERTICAL PLUG S
5-103168-3
10 MODII HDR DRST SHRD .100CL
MF-RX065/72-0
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bu...
30J15RE
Res Wirewound 15 Ohm 5% 10W AXL
1755736
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...