Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87831-0820
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords:
878310820
IN STOCK:
41,964
Can Ship immediately
Minimum Order:
500
Multiple:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4179
$208.950
1,000
$0.3931
$393.100
2,500
$0.3717
$929.250
5,000
$0.3426
$1,713.000
7,500
$0.3374
$2,530.500
10,000
$0.3324
$3,324.000
15,000
+
$0.3274
$4,911.000
Product Guides