Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87831-4020
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
40
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords:
878314020
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
30
Available in less than min:
15
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$4.719
$4.719
30
$4.290
$128.700
200
$3.230
$646.000
350
$2.980
$1,043.000
700
$2.780
$1,946.000
1,200
$2.750
$3,300.000
3,600
+
$2.720
$9,792.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640445-2
This tin plated header from TE is part of a two-piece interconnection system that includes...
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
09-48-4068
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole KK® Tray