Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87832-1420
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
14
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords:
878321420
IN STOCK:
4,160
Ships today, if you order in
Minimum Order:
256
Multiple:
32
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
256
$0.717
$183.552
512
$0.707
$361.984
1,024
$0.685
$701.440
2,528
$0.628
$1,587.584
5,024
$0.619
$3,109.856
7,520
$0.610
$4,587.200
10,016
+
$0.601
$6,019.616
Product Guides
CUSTOMERS
ALSO BOUGHT
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
5-103635-7
Header - Male Pin - 8 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
320630
TERMINAL,PIDG R 16-14HD 10
328281
TERMINAL,PIDG SPD 16-14 6