help desk software
DATA SHEET

87832-3020

Molex / Waldom

Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87832-3020
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
30
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords:
878323020
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
35
Available in less than min:
2
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.266
$2.266
35
$2.060
$72.100
200
$2.030
$406.000
350
$2.010
$703.500
650
$1.990
$1,293.500
3,200
$1.970
$6,304.000
5,000
$1.950
$9,750.000
10,000 +
$1.930
$19,300.000
Tools/3D Models
Product Guides