Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87833-0820
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords:
878330820
IN STOCK:
2,892
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
85
$0.81
$68.850
450
$0.80
$360.000
850
$0.79
$671.500
1,700
$0.78
$1,326.000
4,000
$0.75
$3,000.000
5,000
$0.65
$3,250.000
10,000
+
$0.60
$6,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105MWR400K
Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +105°C
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
EEU-FM1C272L
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
578622B03200G
Heat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized