Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87833-5320
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
14
Maximum Voltage Rating:
125 V
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Search Keywords:
878335320
IN STOCK:
11,350
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$1.31
$65.500
800
$1.23
$984.000
1,600
$1.18
$1,888.000
3,200
$1.13
$3,616.000
5,000
$1.08
$5,400.000
10,000
+
$1.03
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RU2S-C-A110
Power relay Over 2A
MK04-1A66B-500W
Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination
NSD05-12S5
Module DC-DC 12VIN 1-OUT 5V 1A 5W 5-Pin
PLT2I-C76
Pan-Ty® locking cable tie, intermediate cross section, 8.0" (203mm) length, TEFZEL, aqua, ...
231-129
Coding key - snap-on type - light gray