Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87834-1011
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
2.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 120 °C
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords:
878341011
IN STOCK:
1,890
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$1.49
$74.500
250
$1.36
$340.000
500
$1.34
$670.000
1,100
$1.31
$1,441.000
2,400
$1.29
$3,096.000
2,500
$1.16
$2,900.000
5,000
+
$1.09
$5,450.000
Product Guides