Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87863-0015
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Package Type:
TRAY
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
PRESS FIT
Pitch:
N/A
Number of Contacts:
29
Maximum Voltage Rating:
30 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
0 to 55 °C
Conn SCSI RCP 29 POS Press Fit ST Thru-Hole 29 Terminal 1 Port Tray
Search Keywords:
878630015
IN STOCK:
976
Ships today, if you order in
Minimum Order:
15
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
15
$6.06
$90.900
55
$5.95
$327.250
150
$5.84
$876.000
250
$5.73
$1,432.500
2,550
$5.62
$14,331.000
5,000
$5.10
$25,500.000
10,000
+
$4.86
$48,600.000
DOWNLOADS