Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87898-0306
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™ Tray
Search Keywords:
878980306
IN STOCK:
277
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2968
$59.360
1,100
$0.2670
$293.700
2,300
$0.2588
$595.240
4,700
$0.2562
$1,204.140
9,000
$0.2537
$2,283.300
10,000
+
$0.2511
$2,511.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SD06H1SBR
Low Profile DIP
BTE-020-01-F-D-A
0.80 mm Basic Blade & Beam Terminal Strip
TSW-104-06-G-S
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
TSW-105-14-G-D
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TST-110-04-L-D-RA
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube