help desk software
DATA SHEET

88732-8000

Molex / Waldom

Cable Assembly Round 1m 28AWG USB to USB 4 to 4 POS M-M Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
88732-8000
RoHS:
Yes
HTS:
8544422000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Life Cycle:
Discontinued
Cable Assembly Round 1m 28AWG USB to USB 4 to 4 POS M-M Bag
Search Keywords:
887328000
  This product is discontinued, but still in stock
IN STOCK: 2,394
Can Ship immediately
You may purchase in-stock quantity up to 2,394
Minimum Order:
3120
Available in less than min:
2394
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.551
$1.551
3,120
$1.410
$4,399.200
6,240
$1.340
$8,361.600
18,720
$1.270
$23,774.400
37,440 +
$1.210
$45,302.400
Tools/3D Models
Product Guides