help desk software
DATA SHEET

88732-8602

Molex / Waldom

Cable Assembly PVC 1m 28AWG USB to USB 4 to 4 POS M-M Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
88732-8602
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Assembly PVC 1m 28AWG USB to USB 4 to 4 POS M-M Bag
Search Keywords:
887328602
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.96
$74.000
150
$2.58
$387.000
300
$2.46
$738.000
600
$2.35
$1,410.000
5,040
$2.30
$11,592.000
10,000 +
$2.23
$22,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides