help desk software

88732-9400

Molex / Waldom

Cable Assembly 5m 20AWG/28AWG USB to USB 4 to 4 POS M-M Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
88732-9400
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Cable Assembly 5m 20AWG/28AWG USB to USB 4 to 4 POS M-M Bag
Search Keywords:
887329400
IN STOCK: 3,675
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.35
$103.500
40
$9.03
$361.200
80
$8.59
$687.200
200
$8.18
$1,636.000
5,000
$8.00
$40,000.000
10,000 +
$7.82
$78,200.000
DOWNLOADS