help desk software
DATA SHEET

89762-1322

Molex / Waldom

Cable Assembly Flexible 0.304m 2.92MM RF to 2.92MM RF PL-PL Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
89762-1322
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Cable Assembly Flexible 0.304m 2.92MM RF to 2.92MM RF PL-PL Bag
Search Keywords:
897621322
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$170.10
$170.100
3
$167.55
$502.650
5
$158.73
$793.650
10
$150.31
$1,503.100
25 +
$146.30
$3,657.500
Tools/3D Models
Product Guides