help desk software
DATA SHEET

89762-1324

Molex / Waldom

Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
89762-1324
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Life Cycle:
Discontinued
Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag
Search Keywords:
897621324
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.68
$171.680
3
$169.11
$507.330
5
$160.22
$801.100
10
$151.71
$1,517.100
25 +
$147.67
$3,691.750
Tools/3D Models
Product Guides