Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90119-0109
RoHS:
Yes
HTS:
8536904000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel
Search Keywords:
901190109
Different packaging options available. See Alternatives
IN STOCK:
320,000
Can Ship immediately
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
20,000
$0.0232
$464.000
40,000
$0.0219
$876.000
60,000
$0.0215
$1,290.000
100,000
$0.0190
$1,900.000
160,000
$0.0188
$3,008.000
260,000
$0.0183
$4,758.000
500,000
+
$0.0180
$9,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1586027-5
Rectangular Connector - Female Socket - 5 Position - 1 Row - 0.165" (4.20mm) Pitch - Crimp...
2-520194-2
Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Female Quick Disconnect - 4.75m...
OPB930W51Z
OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch