Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90119-0110
RoHS:
Yes
HTS:
8536904000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel
Search Keywords:
901190110
Different packaging options available. See Alternatives
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
20,000
$0.089
$1,780.000
40,000
$0.086
$3,440.000
60,000
$0.079
$4,740.000
100,000
+
$0.078
$7,800.000
Product Guides