help desk software
DATA SHEET

90119-2111

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90119-2111
RoHS:
Yes
HTS:
8536904000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Bag
Search Keywords:
901192111
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
450
Available in less than min:
9
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2034
$0.2034
450
$0.1849
$83.2050
3,750
$0.1720
$645.0000
7,500
$0.1702
$1,276.5000
15,000
$0.1685
$2,527.5000
25,000
$0.1669
$4,172.5000
50,000
$0.1652
$8,260.0000
100,000 +
$0.1635
$16,350.0000
Tools/3D Models
Product Guides