Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90119-2120
RoHS:
Yes
HTS:
8536904000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
26-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag
Search Keywords:
901192120
IN STOCK:
20,748
Ships today, if you order in
Minimum Order:
2000
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0321
$64.200
10,000
$0.0308
$308.000
20,000
$0.0283
$566.000
40,000
$0.0269
$1,076.000
50,000
$0.0247
$1,235.000
100,000
$0.0236
$2,360.000
250,000
+
$0.0224
$5,600.000
Product Guides