90130-1108
Molex / WaldomConn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90130-1108
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords:
901301108
IN STOCK:
12,243
Can Ship immediately
Minimum Order:
75
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
75
$0.991
$74.325
1,040
$0.876
$911.040
2,080
$0.835
$1,736.800
4,160
$0.798
$3,319.680
5,000
$0.768
$3,840.000
10,000
$0.756
$7,560.000
25,000
+
$0.748
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90130-1106
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
90130-1110
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
FTSH-105-01-L-D
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.
RMCF0402FT10K0
Thick Film Chip Resistor - 10 kohm ±1% - 0.063W - 0402
TST-107-01-G-D
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk