90131-0773
Molex / WaldomConn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90131-0773
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
350 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords:
901310773
IN STOCK:
1,209
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.73
$68.250
150
$2.68
$402.000
250
$2.64
$660.000
500
$2.59
$1,295.000
2,400
$2.53
$6,072.000
2,500
$2.31
$5,775.000
5,000
+
$2.09
$10,450.000
Product Guides