Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90142-0014
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
14
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords:
901420014
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
150
Available in less than min:
15
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5331
$0.533
150
$0.4846
$72.690
1,000
$0.4453
$445.300
2,000
$0.4397
$879.400
4,000
$0.4341
$1,736.400
5,000
$0.4298
$2,149.000
10,000
$0.4176
$4,176.000
25,000
+
$0.4134
$10,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3124E10-6S
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
794272-1
Wire Seal - Plug - 3 Position - .06 to .13 in (1.52 to 3.3 mm) Insulation Diameter - Unive...
17569-10-C3
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F
BNC520
Dust Covers Uses for Terminal Block