Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90142-0026
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
26
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 26 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords:
901420026
IN STOCK:
304
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
65
$2.23
$144.950
900
$1.44
$1,296.000
1,800
$1.43
$2,574.000
3,600
$1.41
$5,076.000
5,000
$1.40
$7,000.000
10,000
$1.39
$13,900.000
25,000
+
$1.37
$34,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90142-0030
Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
192-104QET-A01
Thermistor 100K Ohm 2-Pin Radial
105325-1008
46999-0658
Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, ...
SJ5-43502PM
3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Conne...