help desk software
DATA SHEET

90142-0030

Molex / Waldom

Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90142-0030
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
30
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords:
901420030
IN STOCK: 3,136
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$2.11
$116.050
750
$1.59
$1,192.500
1,500
$1.43
$2,145.000
3,000
$1.34
$4,020.000
5,000
$1.31
$6,550.000
10,000
$1.29
$12,900.000
25,000 +
$1.28
$32,000.000
Tools/3D Models
Product Guides