Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90143-0010
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords:
901430010
IN STOCK:
2,941
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4620
$69.300
750
$0.4370
$327.750
1,500
$0.4110
$616.500
3,000
$0.3985
$1,195.500
5,000
$0.3558
$1,779.000
10,000
$0.3392
$3,392.000
25,000
+
$0.3235
$8,087.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FL1M-8FW-1-G24V
LED Panel Mount Indicator LED Green 8mm NUT 24VAC/DC | Mallory Sonalert FL1M-8FW-1-G24V
1229-SV001
Silver - 304.8m (1000ft)/Spool
1-338096-1
micro-match cosi contact
338095-4
MICRO-MATCH COSIHSG
39-351-RED
Pushbutton Switch - SPST-NO - 500mA 115VAC - Round, Plunger Actuator With Red Cap - Solder...