help desk software
DATA SHEET

90148-1106

Molex / Waldom

Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90148-1106
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
350,350 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords:
901481106
IN STOCK: 133
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.44
$122.000
315
$1.71
$538.650
630
$1.63
$1,026.900
1,260
$1.56
$1,965.600
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
10,000 +
$1.52
$15,200.000
Tools/3D Models
Product Guides