Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90325-3004
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Picoflex
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1.2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Search Keywords:
903253004
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
85
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
85
$0.661
$56.185
450
$0.654
$294.300
850
$0.648
$550.800
1,700
$0.642
$1,091.400
3,000
$0.634
$1,902.000
6,000
$0.628
$3,768.000
12,000
+
$0.622
$7,464.000
Product Guides