Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90331-1007
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 85 °C
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag
Search Keywords:
903311007
IN STOCK:
26,596
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4394
$43.940
1,000
$0.3409
$340.900
2,500
$0.3252
$813.000
5,000
$0.3062
$1,531.000
7,500
$0.2909
$2,181.750
25,000
$0.2491
$6,227.500
50,000
$0.2279
$11,395.000
100,000
+
$0.2246
$22,460.000
DOWNLOADS