Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90635-1343
RoHS:
Yes
COO:
IE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
TRAY
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
1.27 mm
Number of Contacts:
34
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
Conn IDC Connector F 34 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Search Keywords:
906351343
This product is discontinued, but still in stock
IN STOCK:
14,760
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
1
$2.829
$2.829
25
$2.572
$64.300
250
$1.457
$364.250
500
$1.426
$713.000
1,000
$1.396
$1,396.000
2,500
$1.382
$3,455.000
5,000
$1.368
$6,840.000
7,500
$1.354
$10,155.000
10,000
+
$1.341
$13,410.000
DOWNLOADS