Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90814-0026
RoHS:
Yes
HTS:
8536694040
COO:
IE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Picoflex
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
1.2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Picoflex HDR 26 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords:
908140026
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
573
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.2132
$21.320
1,000
$0.1690
$169.000
2,500
$0.1620
$405.000
5,000
$0.1519
$759.500
7,500
$0.1479
$1,109.250
25,000
$0.1356
$3,390.000
50,000
$0.1303
$6,515.000
100,000
+
$0.1262
$12,620.000
Product Guides