Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90814-0826
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Picoflex
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
2.4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Picoflex HDR 26 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords:
908140826
Possible Replacement options available. See Alternatives
IN STOCK:
49,109
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
65
$1.110
$72.150
350
$1.080
$378.000
650
$1.070
$695.500
1,300
$1.040
$1,352.000
2,016
$1.020
$2,056.320
2,500
$0.898
$2,245.000
5,000
+
$0.765
$3,825.000
Product Guides