Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90816-3006
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Picoflex
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1.2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Picoflex HDR 6 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords:
908163006
IN STOCK:
3,818
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
70
$1.260
$88.200
350
$1.130
$395.500
700
$1.030
$721.000
1,400
$0.964
$1,349.600
3,840
$0.949
$3,644.160
5,000
$0.939
$4,695.000
10,000
+
$0.929
$9,290.000
Product Guides