help desk software
DATA SHEET

93445-1101

Molex / Waldom

Conn Housing PL 2 POS Crimp ST Cable Mount Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
93445-1101
RoHS:
Yes
HTS:
8538908180
COO:
IE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn Housing PL 2 POS Crimp ST Cable Mount Bag
Search Keywords:
934451101
  This product is discontinued, but still in stock
IN STOCK: 174
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.140
$28.500
250
$0.925
$231.250
500
$0.882
$441.000
1,000
$0.825
$825.000
2,500
$0.747
$1,867.500
5,000
$0.718
$3,590.000
7,500
$0.689
$5,167.500
10,000 +
$0.678
$6,780.000
Tools/3D Models
Product Guides