help desk software
DATA SHEET

93447-1003

Molex / Waldom

Connector Accessories Wedge Lock Straight Nylon Green ML-XT™ Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
93447-1003
RoHS:
Yes
HTS:
8538906000
COO:
IE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Wedge Lock
Dimension:
10.4 x 13.05 x 3.68 mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Connector Accessories Wedge Lock Straight Nylon Green ML-XT™ Bag
Search Keywords:
934471003
  This product is discontinued, but still in stock
IN STOCK: 1,710
Can Ship immediately
Minimum Order:
1087
Enter Quantity
Quantity
Unit Price
Ext. Price
1,087
$0.0720
$78.264
2,174 +
$0.0635
$138.049
Tools/3D Models
Product Guides