Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
94090-4080
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Package Type:
CARTON
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 2 POS Crimp ST Cable Mount Carton
Search Keywords:
940904080
IN STOCK:
9,563
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1820
$45.500
1,000
$0.1509
$150.900
2,500
$0.1412
$353.000
5,000
$0.1346
$673.000
10,000
$0.1224
$1,224.000
25,000
$0.1150
$2,875.000
50,000
$0.1075
$5,375.000
100,000
+
$0.1059
$10,590.000
DOWNLOADS